

H20207RR05Q | |
|---|---|
DigiKey Part Number | CKN11869-ND |
Manufacturer | |
Manufacturer Product Number | H20207RR05Q |
Description | SWITCH ROTARY 2POS 12A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position DPDT 12A (AC), 1A (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H20207RR05Q Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 7.29mm |
Part Status Active | Angle of Throw 45° |
Number of Positions 2 | Contact Material Copper |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Quick Connect - 0.110" (2.8mm) |
Circuit per Deck DPDT | Depth Behind Panel 15.25mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 12A (AC), 1A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,71000 Kč | 191,71 Kč |
| 5 | 164,66600 Kč | 823,33 Kč |
| 10 | 154,20900 Kč | 1 542,09 Kč |
| 25 | 141,37520 Kč | 3 534,38 Kč |
| 54 | 131,38519 Kč | 7 094,80 Kč |
| 108 | 122,96667 Kč | 13 280,40 Kč |
| 270 | 112,60526 Kč | 30 403,42 Kč |
| 540 | 105,30496 Kč | 56 864,68 Kč |
| 1 026 | 98,92862 Kč | 101 500,76 Kč |
| Unit Price without VAT: | 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 231,96910 Kč |











