
A22NZ-2BM-NBA | |
|---|---|
DigiKey Part Number | Z6626-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-2BM-NBA |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NS | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 10 | 128,06700 Kč | 1 280,67 Kč |
| 25 | 123,10720 Kč | 3 077,68 Kč |
| 50 | 119,48280 Kč | 5 974,14 Kč |
| 100 | 115,96780 Kč | 11 596,78 Kč |
| 250 | 111,47924 Kč | 27 869,81 Kč |
| 500 | 108,19682 Kč | 54 098,41 Kč |
| 1 000 | 105,01058 Kč | 105 010,58 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |











