Configurable Contact Block SPST-NC 10A @ 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 10A @ 120VAC
A22NZ-S-G1B
A22NZ-S-G1B

A22NZ-S-G1B

DigiKey Part Number
Z5522-ND
Manufacturer
Manufacturer Product Number
A22NZ-S-G1B
Description
CONTACT BLOCK SPST-NC 10A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 10A @ 120VAC
Datasheet
 Datasheet
EDA/CAD Models
A22NZ-S-G1B Models
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
Omron Automation and Safety
Termination Style
Screw Terminal
Series
Contact Rating @ Voltage
10A @ 120VAC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Omron, A22N
Part Status
Active
Base Product Number
Circuit
SPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 314
Factory Stock: 6 290
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,57000 Kč146,57 Kč
10132,66500 Kč1 326,65 Kč
25127,52520 Kč3 188,13 Kč
50123,77480 Kč6 188,74 Kč
100120,13170 Kč12 013,17 Kč
250115,48144 Kč28 870,36 Kč
500112,08102 Kč56 040,51 Kč
1 000108,78077 Kč108 780,77 Kč
Manufacturers Standard Package
Unit Price without VAT:146,57000 Kč
Unit Price with VAT:177,34970 Kč