
A22NK-2BM-01BA-G100 | |
|---|---|
DigiKey Part Number | A22NK-2BM-01BA-G100-ND |
Manufacturer | |
Manufacturer Product Number | A22NK-2BM-01BA-G100 |
Description | SWITCH KEYLCK 2POS SPST 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST-NO 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NK-2BM-01BA-G100 Models |
Category | Actuator Type Flat Key |
Manufacturer Omron Automation and Safety | Key Removable Positions Left |
Series | Angle of Throw 90° |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit SPST-NO | Panel Cutout Dimensions Circular - 22.30mm Dia |
Number of Positions 2 | Features IP66 |
Switch Function Off-On | Operating Temperature -25°C ~ 70°C |
Contact Timing Not Specified | Depth Behind Flange 45.30mm |
Current Rating (Amps) 10A (AC), 8A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,37000 Kč | 504,37 Kč |
| 10 | 435,24700 Kč | 4 352,47 Kč |
| 25 | 410,35120 Kč | 10 258,78 Kč |
| 50 | 392,44000 Kč | 19 622,00 Kč |
| 100 | 375,27840 Kč | 37 527,84 Kč |
| 250 | 353,69032 Kč | 88 422,58 Kč |
| 500 | 338,15054 Kč | 169 075,27 Kč |
| Unit Price without VAT: | 504,37000 Kč |
|---|---|
| Unit Price with VAT: | 610,28770 Kč |







