
A22NZ-BNM-NGA | |
|---|---|
DigiKey Part Number | Z6664-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BNM-NGA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NN | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 107,21600 Kč | 1 072,16 Kč |
| 25 | 103,06640 Kč | 2 576,66 Kč |
| 50 | 100,03860 Kč | 5 001,93 Kč |
| 100 | 97,09480 Kč | 9 709,48 Kč |
| 250 | 93,33612 Kč | 23 334,03 Kč |
| 500 | 90,58832 Kč | 45 294,16 Kč |
| 1 000 | 87,92031 Kč | 87 920,31 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |











