Rotary Switch 2 Position SPDT 15A (AC), 1A (DC) 120 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19001-02UL

DigiKey Part Number
19001-02UL-ND
Manufacturer
Manufacturer Product Number
19001-02UL
Description
SWITCH ROTARY 2POS 15A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 Position SPDT 15A (AC), 1A (DC) 120 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
19001-02UL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SPDT
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
15A (AC), 1A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
120 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
12.70mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
24.13mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 536,42000 Kč1 536,42 Kč
51 318,71600 Kč6 593,58 Kč
101 234,24100 Kč12 342,41 Kč
251 130,32240 Kč28 258,06 Kč
501 057,11500 Kč52 855,75 Kč
100988,21000 Kč98 821,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 536,42000 Kč
Unit Price with VAT:1 859,06820 Kč