Rotary Switch 3 Position DP3T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 3 Position DP3T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount

A20305RNZQ

DigiKey Part Number
CKN11067-ND
Manufacturer
Manufacturer Product Number
A20305RNZQ
Description
SWITCH ROTARY 3POS 2.5A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position DP3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A20305RNZQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
12.70mm
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
20.83mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1241,90000 Kč241,90 Kč
5207,75400 Kč1 038,77 Kč
10194,54600 Kč1 945,46 Kč
36172,24194 Kč6 200,71 Kč
72161,21500 Kč11 607,48 Kč
108155,07407 Kč16 748,00 Kč
252142,93222 Kč36 018,92 Kč
504133,65060 Kč67 359,90 Kč
1 008124,91352 Kč125 912,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:241,90000 Kč
Unit Price with VAT:292,69900 Kč