Rotary Switch 3 Position 3P3T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 3 Position 3P3T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount
A30305RNZQK
A30305RNZQK

A30305RNZQK

DigiKey Part Number
CKN11805-ND
Manufacturer
Manufacturer Product Number
A30305RNZQK
Description
SWITCH ROTARY 3POS 2.5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position 3P3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A30305RNZQK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
3
Circuit per Deck
3P3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
12.70mm
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
Epoxy Sealed Terminals, Splashproof Bushing Seal
Depth Behind Panel
20.83mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1335,76000 Kč335,76 Kč
5288,21800 Kč1 441,09 Kč
10269,90800 Kč2 699,08 Kč
36238,92806 Kč8 601,41 Kč
72223,59667 Kč16 098,96 Kč
108215,05843 Kč23 226,31 Kč
252198,17278 Kč49 939,54 Kč
504185,26111 Kč93 371,60 Kč
1 008176,16010 Kč177 569,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:335,76000 Kč
Unit Price with VAT:406,26960 Kč