




KC43A13.001NLS | |
|---|---|
DigiKey Part Number | KC43A13.001NLS-ND |
Manufacturer | |
Manufacturer Product Number | KC43A13.001NLS |
Description | SWITCH ROTARY 3POS 350MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 4P3T 350mA (AC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KC43A13.001NLS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 4 | |
Circuit per Deck | 4P3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 350mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 13.00mm | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 18.50mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 5 | 129,55800 Kč | 647,79 Kč |
| 10 | 121,34700 Kč | 1 213,47 Kč |
| 25 | 111,24760 Kč | 2 781,19 Kč |
| 77 | 99,95597 Kč | 7 696,61 Kč |
| 154 | 93,54610 Kč | 14 406,10 Kč |
| 308 | 87,51938 Kč | 26 955,97 Kč |
| 539 | 82,91560 Kč | 44 691,51 Kč |
| 1 001 | 78,07900 Kč | 78 157,08 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |




