



1910BN | |
|---|---|
DigiKey Part Number | 1722-1171-ND |
Manufacturer | |
Manufacturer Product Number | 1910BN |
Description | KNOB FLUTED W/SKIRT 0.250" PLAST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Skirt Plastic Black |
Category | Diameter 0.531" (13.49mm), 0.750" (19.05mm) Skirt |
Manufacturer Davies Molding, LLC | Height 0.500" (12.70mm) |
Packaging Bulk | Indicator Line on Skirt |
Part Status Active | Material Plastic |
Style Cylindrical with Skirt | Color Black |
Type Fluted | Features Flatted to 5/32" |
Shaft Size 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 5 | 26,57000 Kč | 132,85 Kč |
| 10 | 24,81800 Kč | 248,18 Kč |
| 25 | 22,78240 Kč | 569,56 Kč |
| 50 | 21,43520 Kč | 1 071,76 Kč |
| 100 | 20,23400 Kč | 2 023,40 Kč |
| 250 | 18,83836 Kč | 4 709,59 Kč |
| 500 | 17,91196 Kč | 8 955,98 Kč |
| 1 000 | 17,08211 Kč | 17 082,11 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |









