Fluted Knob 0.250" (6.35mm) Shaft with Line on Skirt Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fluted Knob 0.250" (6.35mm) Shaft with Line on Skirt Plastic Black
1913BW
1913BW

1913BW

DigiKey Part Number
1722-1177-ND
Manufacturer
Manufacturer Product Number
1913BW
Description
KNOB FLUTED W/SKIRT 0.250" PLAST
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.250" (6.35mm) Shaft with Line on Skirt Plastic Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
0.810" (20.58mm), 1.130" (28.70mm) Skirt
Manufacturer
Davies Molding, LLC
Height
0.640" (16.26mm)
Packaging
Bulk
Indicator
Line on Skirt
Part Status
Active
Material
Plastic
Style
Cylindrical with Skirt
Color
Black
Type
Fluted
Features
8-32 Set Screw
Shaft Size
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,68000 Kč50,68 Kč
542,92000 Kč214,60 Kč
1040,20900 Kč402,09 Kč
2537,03120 Kč925,78 Kč
5034,93300 Kč1 746,65 Kč
10033,05600 Kč3 305,60 Kč
25030,87616 Kč7 719,04 Kč
50029,42628 Kč14 713,14 Kč
1 00028,12781 Kč28 127,81 Kč
Manufacturers Standard Package
Unit Price without VAT:50,68000 Kč
Unit Price with VAT:61,32280 Kč