



1900-H | |
|---|---|
DigiKey Part Number | 1722-1081-ND |
Manufacturer | |
Manufacturer Product Number | 1900-H |
Description | KNOB SERRATED 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.250" (6.35mm) Shaft with Line on Top Phenolic Black |
Category | Diameter 0.500" (12.70mm) |
Manufacturer Davies Molding, LLC | Height 0.630" (16.00mm) |
Packaging Bulk | Indicator Line on Top |
Part Status Active | Material Phenolic |
Style Cylindrical | Color Black |
Type Serrated | Features 6-32 Set Screw |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,66000 Kč | 113,66 Kč |
| 5 | 97,27000 Kč | 486,35 Kč |
| 10 | 91,45100 Kč | 914,51 Kč |
| 25 | 84,71520 Kč | 2 117,88 Kč |
| 50 | 80,24780 Kč | 4 012,39 Kč |
| 100 | 76,24770 Kč | 7 624,77 Kč |
| 250 | 71,59692 Kč | 17 899,23 Kč |
| 500 | 68,50114 Kč | 34 250,57 Kč |
| 1 000 | 65,72632 Kč | 65 726,32 Kč |
| Unit Price without VAT: | 113,66000 Kč |
|---|---|
| Unit Price with VAT: | 137,52860 Kč |



