



1900 | |
|---|---|
DigiKey Part Number | 1722-1057-ND |
Manufacturer | |
Manufacturer Product Number | 1900 |
Description | KNOB SERRATED 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.250" (6.35mm) Shaft with No Indicator Phenolic Black |
Category | Diameter 0.500" (12.70mm) |
Manufacturer Davies Molding, LLC | Height 0.620" (15.75mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Cylindrical | Color Black |
Type Serrated | Features 6-32 Set Screw |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 5 | 78,33400 Kč | 391,67 Kč |
| 10 | 73,57800 Kč | 735,78 Kč |
| 25 | 68,05560 Kč | 1 701,39 Kč |
| 50 | 64,39340 Kč | 3 219,67 Kč |
| 100 | 61,11700 Kč | 6 111,70 Kč |
| 250 | 57,31092 Kč | 14 327,73 Kč |
| 500 | 54,77738 Kč | 27 388,69 Kč |
| 1 000 | 52,50685 Kč | 52 506,85 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |


