Serrated Knob 0.250" (6.35mm) Shaft with Dot on Top Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Serrated Knob 0.250" (6.35mm) Shaft with Dot on Top Phenolic Black
1145
1145

1145

DigiKey Part Number
1722-1052-ND
Manufacturer
Manufacturer Product Number
1145
Description
KNOB SERRATED W/SKRT 0.250" PHEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Serrated Knob 0.250" (6.35mm) Shaft with Dot on Top Phenolic Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
0.690" (17.53mm), 0.810" (20.58mm) Skirt
Manufacturer
Davies Molding, LLC
Height
0.630" (16.00mm)
Packaging
Bulk
Indicator
Dot on Top
Part Status
Active
Material
Phenolic
Style
Cylindrical with Skirt
Color
Black
Type
Serrated
Features
M4 Set Screw
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 201
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,07000 Kč31,07 Kč
526,19400 Kč130,97 Kč
1024,44300 Kč244,43 Kč
2522,44880 Kč561,22 Kč
5021,12240 Kč1 056,12 Kč
10019,93790 Kč1 993,79 Kč
25018,56140 Kč4 640,35 Kč
50017,64668 Kč8 823,34 Kč
1 00016,82809 Kč16 828,09 Kč
Manufacturers Standard Package
Unit Price without VAT:31,07000 Kč
Unit Price with VAT:37,59470 Kč