



1150 | |
|---|---|
DigiKey Part Number | 1722-1053-ND |
Manufacturer | |
Manufacturer Product Number | 1150 |
Description | KNOB SERRATED W/SKRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.250" (6.35mm) Shaft with Dot on Top Phenolic Black |
Category | Diameter 0.800" (20.32mm), 0.950" (24.13mm) Skirt |
Manufacturer Davies Molding, LLC | Height 0.780" (19.80mm) |
Packaging Bulk | Indicator Dot on Top |
Part Status Active | Material Phenolic |
Style Cylindrical with Skirt | Color Black |
Type Serrated | Features M4 Set Screw |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 5 | 38,95800 Kč | 194,79 Kč |
| 10 | 36,43500 Kč | 364,35 Kč |
| 25 | 33,54400 Kč | 838,60 Kč |
| 50 | 31,62520 Kč | 1 581,26 Kč |
| 100 | 29,91300 Kč | 2 991,30 Kč |
| 250 | 27,92136 Kč | 6 980,34 Kč |
| 500 | 26,59786 Kč | 13 298,93 Kč |
| 1 000 | 25,41243 Kč | 25 412,43 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |



