
RS-15-5 | |
|---|---|
DigiKey Part Number | 1866-4133-ND |
Manufacturer | |
Manufacturer Product Number | RS-15-5 |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-15-5 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 77% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CCC, CE, cURus, TUV |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 3 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS15A-5/A | TDK-Lambda | 43 | 285-2250-ND | 46,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,58000 Kč | 180,58 Kč |
| 5 | 170,08400 Kč | 850,42 Kč |
| 10 | 163,78400 Kč | 1 637,84 Kč |
| 25 | 159,58480 Kč | 3 989,62 Kč |
| Unit Price without VAT: | 180,58000 Kč |
|---|---|
| Unit Price with VAT: | 218,50180 Kč |









