SA18N-40 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 659,11000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 4 270,78000 Kč
Datasheet
RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA18N-40

DigiKey Part Number
5328-SA18N-40-ND
Manufacturer
Manufacturer Product Number
SA18N-40
Description
FXD ATTN PLUG-JACK TYPE N SS 1.3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
40dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 598,43000 Kč3 598,43 Kč
103 058,94700 Kč30 589,47 Kč
252 867,66320 Kč71 691,58 Kč
502 730,97880 Kč136 548,94 Kč
Manufacturers Standard Package
Unit Price without VAT:3 598,43000 Kč
Unit Price with VAT:4 354,10030 Kč