RF IC Mixer ISM, VSAT 5GHz ~ 21GHz Up/Down Converter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMDB-24H-K+

DigiKey Part Number
3157-ZMDB-24H-K+-ND
Manufacturer
Manufacturer Product Number
ZMDB-24H-K+
Description
DBM, RF/LO FREQ 5000 - 21000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC Mixer ISM, VSAT 5GHz ~ 21GHz Up/Down Converter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Function
Mixer
Frequency
5GHz ~ 21GHz
RF Type
ISM, VSAT
Secondary Attributes
Up/Down Converter
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18 477,94000 Kč8 477,94 Kč
107 899,95200 Kč78 999,52 Kč
257 595,61480 Kč189 890,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 477,94000 Kč
Unit Price with VAT:10 258,30740 Kč