Parametric Equivalent

PE7094-40 | |
|---|---|
DigiKey Part Number | 6099-PE7094-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7094-40 |
Description | 40DB ATTN N 2W 18GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 270,78000 Kč | 4 270,78 Kč |
| 10 | 3 776,07000 Kč | 37 760,70 Kč |
| 25 | 3 605,15520 Kč | 90 128,88 Kč |
| Unit Price without VAT: | 4 270,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 167,64380 Kč |



