
ZFBT-4R2G-FT+ | |
|---|---|
DigiKey Part Number | 3157-ZFBT-4R2G-FT+-ND |
Manufacturer | |
Manufacturer Product Number | ZFBT-4R2G-FT+ |
Description | BIAS TEE / SMA / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 4.2GHz |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 4.2GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Bias Tee |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 967,93000 Kč | 1 967,93 Kč |
| 10 | 1 869,66200 Kč | 18 696,62 Kč |
| 25 | 1 836,66160 Kč | 45 916,54 Kč |
| 50 | 1 830,76520 Kč | 91 538,26 Kč |
| Unit Price without VAT: | 1 967,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 381,19530 Kč |










