
MSP2T-18-12+ | |
|---|---|
DigiKey Part Number | 3157-MSP2T-18-12+-ND |
Manufacturer | |
Manufacturer Product Number | MSP2T-18-12+ |
Description | MECH SWITCH, DC - 18000 MHZ, 50 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 66dB |
Manufacturer Mini-Circuits | Insertion Loss 0.3dB |
Packaging Box | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 12V |
Topology Reflective | Operating Temperature -15°C ~ 45°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 340,18000 Kč | 11 340,18 Kč |
| 10 | 11 169,88600 Kč | 111 698,86 Kč |
| Unit Price without VAT: | 11 340,18000 Kč |
|---|---|
| Unit Price with VAT: | 13 721,61780 Kč |







