
PE15A5002 | |
|---|---|
DigiKey Part Number | 6099-PE15A5002-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5002 |
Description | 45 dB Gain, 10 Watt Psat, 3.1 GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 3.1GHz ~ 3.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 3.1GHz ~ 3.5GHz | |
P1dB | - | |
Gain | 45dB | |
Noise Figure | 4dB | |
RF Type | Radar | |
Voltage - Supply | 12V ~ 15V | |
Current - Supply | 5A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51 719,75000 Kč | 51 719,75 Kč |
| Unit Price without VAT: | 51 719,75000 Kč |
|---|---|
| Unit Price with VAT: | 62 580,89750 Kč |


