RF Amplifier IC Radar 700MHz ~ 6GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHL-25W-63+

DigiKey Part Number
3157-ZHL-25W-63+-ND
Manufacturer
Manufacturer Product Number
ZHL-25W-63+
Description
HPA, 700 - 6000 MHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 700MHz ~ 6GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
700MHz ~ 6GHz
P1dB
37dBm
Gain
62dB
Noise Figure
13dB
RF Type
Radar
Voltage - Supply
30V
Current - Supply
7A
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1327 664,55000 Kč327 664,55 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:327 664,55000 Kč
Unit Price with VAT:396 474,10550 Kč