
ZHL-100W-13+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-100W-13+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-100W-13+ |
Description | HP, LINEAR AMP, 800 MHZ-1000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC AM, FM 800MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 800MHz ~ 1GHz | |
P1dB | 49dBm | |
Gain | 57dB | |
Noise Figure | 7dB | |
RF Type | AM, FM | |
Voltage - Supply | 30V | |
Current - Supply | 10A | |
Test Frequency | 800MHz ~ 1GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82 570,65000 Kč | 82 570,65 Kč |
| Unit Price without VAT: | 82 570,65000 Kč |
|---|---|
| Unit Price with VAT: | 99 910,48650 Kč |




