
ZHL-100W-272+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-100W-272+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-100W-272+ |
Description | HPA, 700 - 2700 MHZ, 50 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 700MHz ~ 2.7GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 700MHz ~ 2.7GHz | |
P1dB | 49dBm | |
Gain | 48dB | |
Noise Figure | 50.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 28V ~ 32V | |
Current - Supply | 16A | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260 163,96000 Kč | 260 163,96 Kč |
| Unit Price without VAT: | 260 163,96000 Kč |
|---|---|
| Unit Price with VAT: | 314 798,39160 Kč |



