
ZHL-100W-52-S+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-100W-52-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-100W-52-S+ |
Description | HPA, 50 TO 500 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC UHF, VHF 50MHz ~ 500MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 50MHz ~ 500MHz | |
P1dB | 48.5dBm | |
Gain | 52dB | |
Noise Figure | 4.5dB | |
RF Type | UHF, VHF | |
Voltage - Supply | 25V | |
Current - Supply | 10.5A | |
Test Frequency | 200MHz ~ 300MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72 227,66000 Kč | 72 227,66 Kč |
| Unit Price without VAT: | 72 227,66000 Kč |
|---|---|
| Unit Price with VAT: | 87 395,46860 Kč |







