
ZHL-100W-GAN+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-100W-GAN+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-100W-GAN+ |
Description | HP LINEAR AMP, 20 MHZ TO 500 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC FM, UHF, VHF 20MHz ~ 500MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 20MHz ~ 500MHz | |
P1dB | 49dBm | |
Gain | 47dB | |
Noise Figure | 7dB | |
RF Type | FM, UHF, VHF | |
Voltage - Supply | 31V | |
Current - Supply | 8.2A | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98 084,81000 Kč | 98 084,81 Kč |
| Unit Price without VAT: | 98 084,81000 Kč |
|---|---|
| Unit Price with VAT: | 118 682,62010 Kč |



