
ZHL-100W-GANX+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-100W-GANX+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-100W-GANX+ |
Description | HPA, 20 - 500 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC FM, UHF, VHF 20MHz ~ 500MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 20MHz ~ 500MHz | |
P1dB | 49dBm | |
Gain | 47dB | |
Noise Figure | 7dB | |
RF Type | FM, UHF, VHF | |
Voltage - Supply | 31V | |
Current - Supply | 7.8A | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 95 498,77800 Kč | 477 493,89 Kč |
| Unit Price without VAT: | 95 498,77800 Kč |
|---|---|
| Unit Price with VAT: | 115 553,52138 Kč |


