


ZHL-20W-13+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-20W-13+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-20W-13+ |
Description | HIGH POWER, LINEAR AMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC UHF, VHF 20Mhz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 20Mhz ~ 1GHz | |
P1dB | 41dBm | |
Gain | 55dB | |
Noise Figure | 3.5dB | |
RF Type | UHF, VHF | |
Voltage - Supply | 24V | |
Current - Supply | 2.8A | |
Test Frequency | 20Mhz ~ 1GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 679,72000 Kč | 50 679,72 Kč |
| Unit Price without VAT: | 50 679,72000 Kč |
|---|---|
| Unit Price with VAT: | 61 322,46120 Kč |





