New at DigiKey
RF Amplifier IC VHF 60MHz ~ 300MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHL-03-5WF+

DigiKey Part Number
3157-ZHL-03-5WF+-ND
Manufacturer
Manufacturer Product Number
ZHL-03-5WF+
Description
LN, LINEAR AMP, 60 MHZ - 300 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VHF 60MHz ~ 300MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Frequency
60MHz ~ 300MHz
P1dB
36dBm
Gain
30dB
Noise Figure
3dB
RF Type
VHF
Voltage - Supply
24V
Current - Supply
2.8A
Test Frequency
60MHz ~ 300MHz
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 848,38000 Kč16 848,38 Kč
1016 682,42800 Kč166 824,28 Kč
Manufacturers Standard Package
Unit Price without VAT:16 848,38000 Kč
Unit Price with VAT:20 386,53980 Kč