
ZHL-20W-13X+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-20W-13X+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-20W-13X+ |
Description | HP AMP, 20 MHZ TO 1000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 20MHz ~ 1GHz | |
P1dB | 41dBm | |
Gain | 55dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 24V | |
Current - Supply | 2.8A | |
Test Frequency | 20MHz ~ 1GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 45 508,42000 Kč | 227 542,10 Kč |
| Unit Price without VAT: | 45 508,42000 Kč |
|---|---|
| Unit Price with VAT: | 55 065,18820 Kč |


