
D3I2040 | |
|---|---|
DigiKey Part Number | 2236-D3I2040-ND |
Manufacturer | |
Manufacturer Product Number | D3I2040 |
Description | 2.00 - 4.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 GHz ~ 4 GHz SMA-FEMALE Isolator 30 W 18dB 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 18dB |
Manufacturer DiTom Microwave | Power - Average Forward 30 W |
Packaging Bag | Insertion Loss 0.5dB |
Part Status Active | VSWR 1.3 |
Type Isolator | Connector Type SMA-FEMALE |
Frequency 2 GHz ~ 4 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 575,15000 Kč | 11 575,15 Kč |
| Unit Price without VAT: | 11 575,15000 Kč |
|---|---|
| Unit Price with VAT: | 14 005,93150 Kč |











