9 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHD45PK9-DB9P-K

DigiKey Part Number
4672-MHD45PK9-DB9P-K-ND
Manufacturer
Manufacturer Product Number
MHD45PK9-DB9P-K
Description
9 WAY D-SUB HOOD METPLAS SIDE EN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
MH Connectors
Cable Exit
45°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Plastic
Part Status
Active
Material
Plastic, Metallized
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
E
Features
Mating Screws 4-40
Compatible D-Sub Size
9pos and HD15pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X13519XAmphenol CONEC34626-1827-ND314,29000 KčParametric Equivalent
6560-0146-11Encitech Connectors AB7454414-6560-0146-11-ND68,61000 KčParametric Equivalent
8655AZES2A11KLFAmphenol CS (FCI)75609-8655AZES2A11KLF-ND91,97000 KčParametric Equivalent
993-009-020R121NorComp Inc.4 003993-09MP45E-ND57,14000 KčParametric Equivalent
ACOV-SUB-09MB2Assmann WSW Components5AE11401-ND161,21000 KčParametric Equivalent
In-Stock: 410
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
151,30000 Kč51,30 Kč
1043,63000 Kč436,30 Kč
2540,89360 Kč1 022,34 Kč
5038,93720 Kč1 946,86 Kč
10037,07480 Kč3 707,48 Kč
30034,30870 Kč10 292,61 Kč
50033,09392 Kč16 546,96 Kč
1 00031,51475 Kč31 514,75 Kč
2 50029,54282 Kč73 857,05 Kč
Manufacturers Standard Package
Unit Price without VAT:51,30000 Kč
Unit Price with VAT:62,07300 Kč