
6560-0146-11 | |
|---|---|
DigiKey Part Number | 4414-6560-0146-11-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0146-11 |
Description | D-SUB BACKSHELL, 9-WAY, UNSHIELD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0146-11 Models |
Category | Cable Exit 45° |
Manufacturer Encitech Connectors AB | Shielding Shielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Plastic |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 58,68900 Kč | 586,89 Kč |
| 25 | 55,01480 Kč | 1 375,37 Kč |
| 50 | 52,38160 Kč | 2 619,08 Kč |
| 100 | 49,88070 Kč | 4 988,07 Kč |
| 250 | 46,75584 Kč | 11 688,96 Kč |
| 500 | 44,52458 Kč | 22 262,29 Kč |
| 1 000 | 42,40042 Kč | 42 400,42 Kč |
| 2 500 | 39,74787 Kč | 99 369,68 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |

