9 Position Two Piece Backshell Connector 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X13519X

DigiKey Part Number
626-1827-ND
Manufacturer
Manufacturer Product Number
165X13519X
Description
CONN BACKSHELL 9POS 45DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 45° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
45°
Series
Shielding
Shielded
Packaging
Box
Primary Material
Plastic
Part Status
Active
Material
Plastic, Metallized
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
9
Features
Mating Screws 4-40
Compatible Shell Size
E
Base Product Number
Compatible D-Sub Size
9pos and HD15pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6560-0146-11Encitech Connectors AB7964414-6560-0146-11-ND69,08000 KčParametric Equivalent
8655AZES2A11KLFAmphenol CS (FCI)75609-8655AZES2A11KLF-ND92,60000 KčParametric Equivalent
971-009-020R121NorComp Inc.830971-09MP45E-ND141,95000 KčParametric Equivalent
993-009-020R121NorComp Inc.4 003993-09MP45E-ND57,53000 KčParametric Equivalent
ACOV-SUB-09MB2Assmann WSW Components5AE11401-ND162,31000 KčParametric Equivalent
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1316,44000 Kč316,44 Kč
10268,94200 Kč2 689,42 Kč
25252,09360 Kč6 302,34 Kč
90230,30611 Kč20 727,55 Kč
180219,32061 Kč39 477,71 Kč
270213,13981 Kč57 547,75 Kč
540202,97833 Kč109 608,30 Kč
1 080193,30312 Kč208 767,37 Kč
Manufacturers Standard Package
Unit Price without VAT:316,44000 Kč
Unit Price with VAT:382,89240 Kč