
MHC88E300000 | |
|---|---|
DigiKey Part Number | 4672-MHC88E300000-ND |
Manufacturer | |
Manufacturer Product Number | MHC88E300000 |
Description | 9 WAY D-SUB HOOD METPLAS TOP ENT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHED-D09T-K | MH Connectors | 36 | 4672-MHED-D09T-K-ND | 66,11000 Kč | Parametric Equivalent |
| MHED-MD09T-K | MH Connectors | 66 | 4672-MHED-MD09T-K-ND | 109,07000 Kč | Parametric Equivalent |
| 165X10139XE | Amphenol CONEC | 10 | 626-1187-ND | 178,52000 Kč | Parametric Equivalent |
| 165X10239X | Amphenol CONEC | 36 | 165X10239X-ND | 230,24000 Kč | Parametric Equivalent |
| 165X11869XE | Amphenol CONEC | 215 | 626-1205-ND | 137,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 78,73000 Kč | 787,30 Kč |
| 25 | 73,78680 Kč | 1 844,67 Kč |
| 50 | 70,25800 Kč | 3 512,90 Kč |
| 100 | 66,90440 Kč | 6 690,44 Kč |
| 300 | 61,91233 Kč | 18 573,70 Kč |
| 500 | 59,72140 Kč | 29 860,70 Kč |
| 1 000 | 56,87274 Kč | 56 872,74 Kč |
| 2 500 | 53,31584 Kč | 133 289,60 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |

