9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
DTB-9FP-KIT
DTB-9FP-KIT

DTB-9FP-KIT

DigiKey Part Number
5412-DTB-9FP-KIT-ND
Manufacturer
CompuCablePlusUSA
Manufacturer Product Number
DTB-9FP-KIT
Description
CONN D-SUB RCPT 9POS TERM BLK
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
1 (DE, E)
Mfr
Contact Type
Signal
Packaging
Bag
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Termination
Terminal Block
Connector Style
Primary Material
Metal
Connector Type
Receptacle, Female Sockets
Features
Grounding Indents
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Wire Gauge
24-28 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1470,15000 Kč470,15 Kč
10399,48700 Kč3 994,87 Kč
25374,47840 Kč9 361,96 Kč
50356,60480 Kč17 830,24 Kč
100339,59440 Kč33 959,44 Kč
300314,28967 Kč94 286,90 Kč
500303,17794 Kč151 588,97 Kč
Manufacturers Standard Package
Unit Price without VAT:470,15000 Kč
Unit Price with VAT:568,88150 Kč