9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDM9-DB9P-K

DigiKey Part Number
4672-MHDM9-DB9P-K-ND
Manufacturer
Manufacturer Product Number
MHDM9-DB9P-K
Description
9 WAY D-SUB HOOD DIE CAST TOP EN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
MH Connectors
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Assembly Hardware, Cable Clamp, Grommets
Compatible Shell Size
E
Features
Mating Screws 4-40
Compatible D-Sub Size
9pos and HD15pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09670090320HARTING9809670090320-ND418,15000 KčParametric Equivalent
09670090322HARTING1111195-5084-ND367,06000 KčParametric Equivalent
09670090344HARTING3611195-5085-ND281,55000 KčParametric Equivalent
1478762-9TE Connectivity AMP Connectors1 544A121057-ND170,39000 KčParametric Equivalent
165X02609XAmphenol CONEC2 347626-1596-ND158,08000 KčParametric Equivalent
In-Stock: 1 106
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
182,59000 Kč82,59 Kč
1070,11600 Kč701,16 Kč
2565,72000 Kč1 643,00 Kč
5062,57900 Kč3 128,95 Kč
10059,59040 Kč5 959,04 Kč
30055,14473 Kč16 543,42 Kč
50053,19320 Kč26 596,60 Kč
1 00050,65551 Kč50 655,51 Kč
2 50047,48722 Kč118 718,05 Kč
Manufacturers Standard Package
Unit Price without VAT:82,59000 Kč
Unit Price with VAT:99,93390 Kč