
MHDM15-DB15P-K | |
|---|---|
DigiKey Part Number | 4672-MHDM15-DB15P-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDM15-DB15P-K |
Description | 15 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTZK15BKRAPCBK-K | MH Connectors | 198 | 4672-DTZK15BKRAPCBK-K-ND | 73,83000 Kč | Parametric Equivalent |
| MHDM15-DB15S-K | MH Connectors | 97 | 4672-MHDM15-DB15S-K-ND | 91,35000 Kč | Parametric Equivalent |
| MHDM15-K | MH Connectors | 483 | 4672-MHDM15-K-ND | 79,67000 Kč | Parametric Equivalent |
| MHDTPK15-K | MH Connectors | 596 | 4672-MHDTPK15-K-ND | 54,64000 Kč | Parametric Equivalent |
| MHDTZK15-BK-K | MH Connectors | 261 | 4672-MHDTZK15-BK-K-ND | 76,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,35000 Kč | 91,35 Kč |
| 10 | 77,68700 Kč | 776,87 Kč |
| 25 | 72,81080 Kč | 1 820,27 Kč |
| 50 | 69,33620 Kč | 3 466,81 Kč |
| 100 | 66,02430 Kč | 6 602,43 Kč |
| 300 | 61,09827 Kč | 18 329,48 Kč |
| 500 | 58,93598 Kč | 29 467,99 Kč |
| 1 000 | 56,12465 Kč | 56 124,65 Kč |
| 2 500 | 52,61426 Kč | 131 535,65 Kč |
| Unit Price without VAT: | 91,35000 Kč |
|---|---|
| Unit Price with VAT: | 110,53350 Kč |










