15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDM15-DB15S-K

DigiKey Part Number
4672-MHDM15-DB15S-K-ND
Manufacturer
Manufacturer Product Number
MHDM15-DB15S-K
Description
15 WAY D-SUB HOOD DIE CAST TOP E
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
MH Connectors
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
15
Hardware
Assembly Hardware, Cable Clamp, Grommets
Compatible Shell Size
A
Features
Mating Screws 4-40
Compatible D-Sub Size
15pos and HD26pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTZK15BKRAPCBK-KMH Connectors1984672-DTZK15BKRAPCBK-K-ND73,83000 KčParametric Equivalent
MHDM15-DB15P-KMH Connectors964672-MHDM15-DB15P-K-ND91,35000 KčParametric Equivalent
MHDM15-KMH Connectors4834672-MHDM15-K-ND79,67000 KčParametric Equivalent
MHDTPK15-KMH Connectors5964672-MHDTPK15-K-ND54,64000 KčParametric Equivalent
MHDTZK15-BK-KMH Connectors2614672-MHDTZK15-BK-K-ND76,54000 KčParametric Equivalent
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
191,35000 Kč91,35 Kč
1077,68700 Kč776,87 Kč
2572,81080 Kč1 820,27 Kč
5069,33620 Kč3 466,81 Kč
10066,02430 Kč6 602,43 Kč
30061,09827 Kč18 329,48 Kč
50058,93598 Kč29 467,99 Kč
1 00056,12465 Kč56 124,65 Kč
2 50052,61426 Kč131 535,65 Kč
Manufacturers Standard Package
Unit Price without VAT:91,35000 Kč
Unit Price with VAT:110,53350 Kč