
MHDTPK15-DB15P-K | |
|---|---|
DigiKey Part Number | 4672-MHDTPK15-DB15P-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTPK15-DB15P-K |
Description | 15 WAY D-SUB HOOD METPLAS TOP EN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHC88E310000 | MH Connectors | 190 | 4672-MHC88E310000-ND | 108,03000 Kč | Parametric Equivalent |
| MHCCOV-15-SCL-LG | MH Connectors | 46 | 4672-MHCCOV-15-SCL-LG-ND | 17,10000 Kč | Parametric Equivalent |
| MHDPPK15-DB15S-K | MH Connectors | 270 | 4672-MHDPPK15-DB15S-K-ND | 46,51000 Kč | Parametric Equivalent |
| MHDPPK15-DE-K | MH Connectors | 394 | 4672-MHDPPK15-DE-K-ND | 34,62000 Kč | Parametric Equivalent |
| MHDTPPK15-DB15PK | MH Connectors | 578 | 4672-MHDTPPK15-DB15PK-ND | 50,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,28000 Kč | 65,28 Kč |
| 10 | 55,47600 Kč | 554,76 Kč |
| 25 | 51,99680 Kč | 1 299,92 Kč |
| 50 | 49,50680 Kč | 2 475,34 Kč |
| 100 | 47,14390 Kč | 4 714,39 Kč |
| 300 | 43,62553 Kč | 13 087,66 Kč |
| 500 | 42,08182 Kč | 21 040,91 Kč |
| 1 000 | 40,07363 Kč | 40 073,63 Kč |
| 2 500 | 37,56668 Kč | 93 916,70 Kč |
| Unit Price without VAT: | 65,28000 Kč |
|---|---|
| Unit Price with VAT: | 78,98880 Kč |






