
MHCCOV-15-SCL-LG | |
|---|---|
DigiKey Part Number | 4672-MHCCOV-15-SCL-LG-ND |
Manufacturer | |
Manufacturer Product Number | MHCCOV-15-SCL-LG |
Description | 15 WAY D-SUB HOOD PLASTIC TOP EN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Gray |
Compatible D-Sub Size 15pos and HD26pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHC88E310000 | MH Connectors | 190 | 4672-MHC88E310000-ND | 108,77000 Kč | Parametric Equivalent |
| MHDPPK15-DB15S-K | MH Connectors | 275 | 4672-MHDPPK15-DB15S-K-ND | 46,83000 Kč | Parametric Equivalent |
| MHDPPK15-DE-K | MH Connectors | 394 | 4672-MHDPPK15-DE-K-ND | 34,86000 Kč | Parametric Equivalent |
| MHDTPK15-DB15P-K | MH Connectors | 82 | 4672-MHDTPK15-DB15P-K-ND | 65,72000 Kč | Parametric Equivalent |
| MHDTPPK15-DB15PK | MH Connectors | 603 | 4672-MHDTPPK15-DB15PK-ND | 51,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 25 | 13,65720 Kč | 341,43 Kč |
| 50 | 13,00200 Kč | 650,10 Kč |
| 100 | 12,37830 Kč | 1 237,83 Kč |
| 250 | 11,60180 Kč | 2 900,45 Kč |
| 500 | 11,04788 Kč | 5 523,94 Kč |
| 1 000 | 10,52021 Kč | 10 520,21 Kč |
| 2 500 | 9,86142 Kč | 24 653,55 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |





