
MHC88E310000 | |
|---|---|
DigiKey Part Number | 4672-MHC88E310000-ND |
Manufacturer | |
Manufacturer Product Number | MHC88E310000 |
Description | 15 WAY D-SUB HOOD METPLAS TOP EN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,03000 Kč | 108,03 Kč |
| 10 | 91,84800 Kč | 918,48 Kč |
| 25 | 86,09160 Kč | 2 152,29 Kč |
| 50 | 81,97880 Kč | 4 098,94 Kč |
| 100 | 78,06210 Kč | 7 806,21 Kč |
| 300 | 72,23927 Kč | 21 671,78 Kč |
| 500 | 69,68324 Kč | 34 841,62 Kč |
| 1 000 | 66,35949 Kč | 66 359,49 Kč |
| 2 500 | 62,20962 Kč | 155 524,05 Kč |
| Unit Price without VAT: | 108,03000 Kč |
|---|---|
| Unit Price with VAT: | 130,71630 Kč |

