
MHDTPK15-K | |
|---|---|
DigiKey Part Number | 4672-MHDTPK15-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTPK15-K |
Description | 15 WAY D-SUB HOOD METPLAS TOP EN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1478762-5 | TE Connectivity AMP Connectors | 386 | A121056-ND | 249,01000 Kč | Parametric Equivalent |
| 1-2308341-1 | TE Connectivity AMP Connectors | 25 | A125350-ND | 1 227,76000 Kč | Parametric Equivalent |
| 1-2308341-3 | TE Connectivity AMP Connectors | 53 | A125352-ND | 1 227,76000 Kč | Parametric Equivalent |
| 1-2308341-5 | TE Connectivity AMP Connectors | 28 | A125354-ND | 1 227,76000 Kč | Parametric Equivalent |
| 165X02619X | Amphenol CONEC | 216 | 626-1613-ND | 221,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 46,50800 Kč | 465,08 Kč |
| 25 | 43,57960 Kč | 1 089,49 Kč |
| 50 | 41,49820 Kč | 2 074,91 Kč |
| 100 | 39,51490 Kč | 3 951,49 Kč |
| 300 | 36,56593 Kč | 10 969,78 Kč |
| 500 | 35,27082 Kč | 17 635,41 Kč |
| 1 000 | 33,58799 Kč | 33 587,99 Kč |
| 2 500 | 31,48655 Kč | 78 716,38 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |











