
DTZK15BKRAPCBK-K | |
|---|---|
DigiKey Part Number | 4672-DTZK15BKRAPCBK-K-ND |
Manufacturer | |
Manufacturer Product Number | DTZK15BKRAPCBK-K |
Description | 15 WAY D-SUB HOOD DIE CAST BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 63,20400 Kč | 632,04 Kč |
| 25 | 59,24800 Kč | 1 481,20 Kč |
| 50 | 56,41320 Kč | 2 820,66 Kč |
| 100 | 53,71920 Kč | 5 371,92 Kč |
| 300 | 49,71207 Kč | 14 913,62 Kč |
| 500 | 47,95230 Kč | 23 976,15 Kč |
| 1 000 | 45,66477 Kč | 45 664,77 Kč |
| 2 500 | 42,80829 Kč | 107 020,73 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |


