



DBC-9MW-10 | |
|---|---|
DigiKey Part Number | 5412-DBC-9MW-10-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBC-9MW-10 |
Description | CABLE ASSY DB09 SHLD BLACK 3.05M |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,08000 Kč | 637,08 Kč |
| 10 | 541,53800 Kč | 5 415,38 Kč |
| 25 | 507,63920 Kč | 12 690,98 Kč |
| 50 | 483,41600 Kč | 24 170,80 Kč |
| 100 | 460,36020 Kč | 46 036,02 Kč |
| 250 | 431,56852 Kč | 107 892,13 Kč |
| 500 | 411,00058 Kč | 205 500,29 Kč |
| Unit Price without VAT: | 637,08000 Kč |
|---|---|
| Unit Price with VAT: | 770,86680 Kč |














