D-Sub Cable Assembly DB25 Black 25.00' (7.62m) Plug, Male Pins to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Black 25.00' (7.62m) Plug, Male Pins to Individual Wire Leads Shielded
DBC-25MW-25
DBC-25MW-25

DBC-25MW-25

DigiKey Part Number
4771-DBC-25MW-25-ND
Manufacturer
Manufacturer Product Number
DBC-25MW-25
Description
CABLE ASSY DB25 SHLD BLACK 7.62M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Black 25.00' (7.62m) Plug, Male Pins to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
25
Manufacturer
CompuCablePlusUSA
Length
25.00' (7.62m)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Black
1st Connector
Plug, Male Pins
Usage
Extension, Serial
2nd Connector
Individual Wire Leads
Contact Finish
Silver
Type
DB25
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 379,57000 Kč1 379,57 Kč
101 310,69500 Kč13 106,95 Kč
501 241,61180 Kč62 080,59 Kč
1001 172,73830 Kč117 273,83 Kč
2501 103,65488 Kč275 913,72 Kč
5001 034,78144 Kč517 390,72 Kč
Unit Price without VAT:1 379,57000 Kč
Unit Price with VAT:1 669,27970 Kč