
2906214 | |
|---|---|
DigiKey Part Number | 2906214-ND |
Manufacturer | |
Manufacturer Product Number | 2906214 |
Description | CABLE ASSY DB25 SHLD GRAY 10M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 32.81' (10.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2906214 Models |
Category | Type DB25 |
Manufacturer Phoenix Contact | Number of Positions 25 |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 799,17000 Kč | 3 799,17 Kč |
| Unit Price without VAT: | 3 799,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 596,99570 Kč |




