D-Sub Cable Assembly DB15 Black 25.00' (7.62m) Plug, Male Pins to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Black 25.00' (7.62m) Plug, Male Pins to Individual Wire Leads Shielded
DBC-15MW-10
DBC-15MW-10

DBC-15MW-25

DigiKey Part Number
4771-DBC-15MW-25-ND
Manufacturer
Manufacturer Product Number
DBC-15MW-25
Description
CABLE ASSY DB15 SHLD BLACK 7.62M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Black 25.00' (7.62m) Plug, Male Pins to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
15
Manufacturer
CompuCablePlusUSA
Length
25.00' (7.62m)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Black
1st Connector
Plug, Male Pins
Usage
Extension, Serial
2nd Connector
Individual Wire Leads
Contact Finish
Silver
Type
DB15
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1937,56000 Kč937,56 Kč
10890,73500 Kč8 907,35 Kč
50843,90960 Kč42 195,48 Kč
100796,87410 Kč79 687,41 Kč
250750,04856 Kč187 512,14 Kč
500703,22302 Kč351 611,51 Kč
Unit Price without VAT:937,56000 Kč
Unit Price with VAT:1 134,44760 Kč