Parametric Equivalent




DBC-25MW-05 | |
|---|---|
DigiKey Part Number | 4771-DBC-25MW-05-ND |
Manufacturer | |
Manufacturer Product Number | DBC-25MW-05 |
Description | CABLE ASSY DB25 SHLD BLACK 1.52M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 5.00' (1.52m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer CompuCablePlusUSA | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB25 | Contact Finish Thickness Flash |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBC-25MW-05 | CompuCablePlusUSA | 46 | 5412-DBC-25MW-05-ND | 854,83000 Kč | Parametric Equivalent |


